MFR Recommended
Parametric Equivalent
Similar
Parametric Equivalent

SN74LV1T34DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51580-2-ND - Tape & Reel (TR) 296-51580-1-ND - Cut Tape (CT) 296-51580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34DCKRG4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46404 | $4,392.12 |
| 6,000 | $1.42336 | $8,540.16 |
| 9,000 | $1.40297 | $12,626.73 |
| 15,000 | $1.38039 | $20,705.85 |
| 21,000 | $1.36719 | $28,710.99 |
| 30,000 | $1.35450 | $40,635.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.37400 | $23.74 |
| 25 | $2.11480 | $52.87 |
| 100 | $1.83160 | $183.16 |
| 250 | $1.69632 | $424.08 |
| 500 | $1.61456 | $807.28 |
| 1,000 | $1.54726 | $1,547.26 |





