Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T126QDBVRQ1

DigiKey Part Number
296-SN74LV1T126QDBVRQ1TR-ND - Tape & Reel (TR)
296-SN74LV1T126QDBVRQ1CT-ND - Cut Tape (CT)
296-SN74LV1T126QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T126QDBVRQ1
Description
IC BUFF 1.6V/5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
1.6V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SOT-23-5
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV1T125DBVRTexas Instruments45,823296-37172-1-ND$3.54000Parametric Equivalent
SN74LV1T125QDBVRQ1Texas Instruments2,386296-SN74LV1T125QDBVRQ1CT-ND$5.10000Parametric Equivalent
SN74LV1T126DBVRTexas Instruments31,412296-37174-1-ND$3.12000Parametric Equivalent
74LV1T125GVHNexperia USA Inc.1131727-74LV1T125GVHCT-ND$2.06000Parametric Equivalent
74LV1T126GVHNexperia USA Inc.8,9401727-74LV1T126GVHCT-ND$1.97000Parametric Equivalent
In-Stock: 1,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.45300$34.53
25$3.09440$77.36
100$2.69830$269.83
250$2.50920$627.30
500$2.39542$1,197.71
1,000$2.33967$2,339.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18574$6,557.22
6,000$2.12904$12,774.24
9,000$2.10066$18,905.94
15,000$2.06920$31,038.00
21,000$2.05083$43,067.43
30,000$2.03315$60,994.50
Manufacturers Standard Package