Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T125GVH

DigiKey Part Number
1727-74LV1T125GVHTR-ND - Tape & Reel (TR)
1727-74LV1T125GVHCT-ND - Cut Tape (CT)
1727-74LV1T125GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T125GVH
Description
IC BUFF 1.6V/5.5V SC-74A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
EDA/CAD Models
74LV1T125GVH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV1T126GVHNexperia USA Inc.8,9401727-74LV1T126GVHCT-ND$1.97000Parametric Equivalent
SN74LV1T125DBVRTexas Instruments45,823296-37172-1-ND$3.54000Parametric Equivalent
SN74LV1T125QDBVRQ1Texas Instruments2,386296-SN74LV1T125QDBVRQ1CT-ND$5.10000Parametric Equivalent
SN74LV1T126DBVRTexas Instruments31,412296-37174-1-ND$3.12000Parametric Equivalent
SN74LV1T126QDBVRQ1Texas Instruments1,857296-SN74LV1T126QDBVRQ1CT-ND$4.85000Parametric Equivalent
In-Stock: 113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.39800$13.98
25$1.23640$30.91
100$1.05810$105.81
250$0.97308$243.27
500$0.92180$460.90
1,000$0.87978$879.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82780$2,483.40
6,000$0.80234$4,814.04
9,000$0.78960$7,106.40
15,000$0.77547$11,632.05
21,000$0.76722$16,111.62
30,000$0.75929$22,778.70
Manufacturers Standard Package