
SN74LV1T125QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T125QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T125QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T125QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T125QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.04300 | $30.43 |
| 25 | $2.71840 | $67.96 |
| 100 | $2.36600 | $236.60 |
| 250 | $2.19724 | $549.31 |
| 500 | $2.09542 | $1,047.71 |
| 1,000 | $2.03465 | $2,034.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.90830 | $5,724.90 |
| 6,000 | $1.85768 | $11,146.08 |
| 9,000 | $1.83232 | $16,490.88 |
| 15,000 | $1.80423 | $27,063.45 |
| 21,000 | $1.78780 | $37,543.80 |
| 30,000 | $1.77202 | $53,160.60 |











