
SN74LV125ATDBR | |
|---|---|
DigiKey Part Number  | 296-21027-2-ND - Tape & Reel (TR) 296-21027-1-ND - Cut Tape (CT) 296-21027-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LV125ATDBR  | 
Description  | IC BUFF NON-INVERT 5.5V 14-SSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LV125ATDBR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 4  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 16mA, 16mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 14-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.32000 | $4.32 | 
| 10 | $3.04300 | $30.43 | 
| 25 | $2.71840 | $67.96 | 
| 100 | $2.36600 | $236.60 | 
| 250 | $2.19724 | $549.31 | 
| 500 | $2.09542 | $1,047.71 | 
| 1,000 | $2.03465 | $2,034.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.61938 | $3,238.76 | 
| 4,000 | $1.57055 | $6,282.20 | 
| 6,000 | $1.54612 | $9,276.72 | 
| 10,000 | $1.51904 | $15,190.40 | 
| 14,000 | $1.50320 | $21,044.80 | 
| 20,000 | $1.48798 | $29,759.60 | 
| 50,000 | $1.45520 | $72,760.00 | 

