
SN74LV125ADBR | |
|---|---|
DigiKey Part Number | 296-14314-2-ND - Tape & Reel (TR) 296-14314-1-ND - Cut Tape (CT) 296-14314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.20300 | $22.03 |
| 25 | $1.95800 | $48.95 |
| 100 | $1.69370 | $169.37 |
| 250 | $1.56676 | $391.69 |
| 500 | $1.49040 | $745.20 |
| 1,000 | $1.42733 | $1,427.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37557 | $2,751.14 |
| 4,000 | $1.33290 | $5,331.60 |
| 6,000 | $1.31155 | $7,869.30 |
| 10,000 | $1.28788 | $12,878.80 |
| 14,000 | $1.27404 | $17,836.56 |
| 20,000 | $1.26075 | $25,215.00 |
| 50,000 | $1.23211 | $61,605.50 |

