
SN74LV05APWT | |
|---|---|
DigiKey Part Number | 296-28625-2-ND - Tape & Reel (TR) 296-28625-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV05APWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV05APWT Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV05APW | Texas Instruments | 4,411 | 296-SN74LV05APW-ND | $7.97000 | Parametric Equivalent |
| SN74LV05APWR | Texas Instruments | 34 | 296-3759-1-ND | $3.37000 | Parametric Equivalent |
| SN74LV05APWT | Texas Instruments | 700 | 296-28625-1-ND | $7.97000 | Parametric Equivalent |
| 74LV05APWJ | Nexperia USA Inc. | 0 | 1727-8549-1-ND | $2.63000 | Similar |
| MC74LCX06DTR2G | onsemi | 2,422 | MC74LCX06DTR2GOSCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.70600 | $57.06 |
| 25 | $5.15000 | $128.75 |
| 100 | $4.53330 | $453.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.23968 | $1,059.92 |
| 500 | $4.06274 | $2,031.37 |

