Similar

74LV05APWJ | |
|---|---|
DigiKey Part Number | 1727-8549-2-ND - Tape & Reel (TR) 1727-8549-1-ND - Cut Tape (CT) 1727-8549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV05APWJ |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV05APWR | Texas Instruments | 34 | 296-3759-1-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.60160 | $40.04 |
| 100 | $1.37870 | $137.87 |
| 250 | $1.27236 | $318.09 |
| 500 | $1.20840 | $604.20 |
| 1,000 | $1.15545 | $1,155.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.09968 | $2,749.20 |
| 5,000 | $1.06605 | $5,330.25 |
| 7,500 | $1.04921 | $7,869.07 |
| 12,500 | $1.03055 | $12,881.88 |
| 17,500 | $1.01964 | $17,843.70 |
| 25,000 | $1.00915 | $25,228.75 |


