
SN74LV04ADBR | |
|---|---|
DigiKey Part Number | 296-3755-2-ND - Tape & Reel (TR) 296-3755-1-ND - Cut Tape (CT) 296-3755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ADBR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV04ADBR | Texas Instruments | 405 | 296-3755-1-ND | $4.28000 | Parametric Equivalent |
| 74LV04PW,118 | Nexperia USA Inc. | 19 | 1727-6649-1-ND | $2.47000 | Similar |
| 74LVX04MTCX | onsemi | 848 | 74LVX04MTCXCT-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.66360 | $66.59 |
| 100 | $2.31600 | $231.60 |
| 250 | $2.14976 | $537.44 |
| 500 | $2.04978 | $1,024.89 |
| 1,000 | $1.98747 | $1,987.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89974 | $3,799.48 |
| 4,000 | $1.84396 | $7,375.84 |
| 6,000 | $1.81603 | $10,896.18 |
| 10,000 | $1.78509 | $17,850.90 |
| 14,000 | $1.76701 | $24,738.14 |
| 20,000 | $1.74962 | $34,992.40 |

