
74LV04PW,118 | |
|---|---|
DigiKey Part Number | 1727-6649-2-ND - Tape & Reel (TR) 1727-6649-1-ND - Cut Tape (CT) 1727-6649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX04MTCX | onsemi | 848 | 74LVX04MTCXCT-ND | $2.47000 | Similar |
| MC74LVX04DTR2G | onsemi | 3,316 | MC74LVX04DTR2GOSCT-ND | $3.04000 | Similar |
| SN74LV04ADBR | Texas Instruments | 405 | 296-3755-1-ND | $4.28000 | Similar |
| SN74LV04APW | Texas Instruments | 218 | 296-26526-5-ND | $8.14000 | Similar |
| SN74LV04APWR | Texas Instruments | 26,876 | 296-3757-1-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.52600 | $38.15 |
| 100 | $1.31050 | $131.05 |
| 250 | $1.20888 | $302.22 |
| 500 | $1.14756 | $573.78 |
| 1,000 | $1.09691 | $1,096.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04347 | $2,608.67 |
| 5,000 | $1.01126 | $5,056.30 |
| 7,500 | $0.99514 | $7,463.55 |
| 12,500 | $0.97728 | $12,216.00 |
| 17,500 | $0.96683 | $16,919.52 |
| 25,000 | $0.95678 | $23,919.50 |

