
SN74LS75NSR | |
---|---|
DigiKey Part Number | 296-28516-2-ND - Tape & Reel (TR) 296-28516-1-ND - Cut Tape (CT) 296-28516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS75NSR |
Description | IC D-TYPE TRANSP 1:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS75NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.20871 | $26,417.42 |
4,000 | $12.93450 | $51,738.00 |
6,000 | $12.79716 | $76,782.96 |