
SN74LS74ADBR | |
---|---|
DigiKey Part Number | 296-31859-2-ND - Tape & Reel (TR) 296-31859-1-ND - Cut Tape (CT) 296-31859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS74ADBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 33 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.76000 | $7.76 |
10 | $5.54700 | $55.47 |
25 | $4.99960 | $124.99 |
100 | $4.39900 | $439.90 |
250 | $4.11324 | $1,028.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.68214 | $7,364.28 |
4,000 | $3.58601 | $14,344.04 |
6,000 | $3.53789 | $21,227.34 |
10,000 | $3.48454 | $34,845.40 |
14,000 | $3.45339 | $48,347.46 |
20,000 | $3.42341 | $68,468.20 |