MFR Recommended

SN74LS641-1DW | |
|---|---|
DigiKey Part Number | 296-34017-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS641-1DW |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS641-1DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


