Parametric Equivalent

SN74LS38DBR | |
|---|---|
DigiKey Part Number | 296-38243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS38DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 2 mA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.88678 | $13,773.56 |
| 4,000 | $6.72580 | $26,903.20 |
| 6,000 | $6.64525 | $39,871.50 |
| 10,000 | $6.55592 | $65,559.20 |


