
SN74LS375D | |
|---|---|
DigiKey Part Number | 296-33999-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS375D |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS375D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $8.92500 | $89.25 |
| 40 | $7.75475 | $310.19 |
| 120 | $7.09858 | $851.83 |
| 280 | $6.71443 | $1,880.04 |
| 520 | $6.48633 | $3,372.89 |
| 1,000 | $6.28457 | $6,284.57 |
| 2,520 | $6.05587 | $15,260.79 |
| 5,000 | $5.92082 | $29,604.10 |

