
SN74LS348N | |
|---|---|
DigiKey Part Number | 296-33994-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS348N |
Description | IC PRIORITY ENCODER 1X8:3 16PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS348N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.32000 | $78.32 |
| 10 | $61.01700 | $610.17 |
| 25 | $56.69160 | $1,417.29 |
| 100 | $51.94110 | $5,194.11 |
| 250 | $49.67516 | $12,418.79 |
| 500 | $48.30958 | $24,154.79 |
| 1,000 | $47.18542 | $47,185.42 |

