
SN74LS221DBR | |
---|---|
DigiKey Part Number | 296-29135-2-ND - Tape & Reel (TR) 296-29135-1-ND - Cut Tape (CT) 296-29135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS221DBR |
Description | IC MMV 2-CIR 45-NS 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS221DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.20784 | $12,415.68 |
4,000 | $6.05999 | $24,239.96 |
6,000 | $5.98595 | $35,915.70 |
10,000 | $5.90390 | $59,039.00 |
14,000 | $5.85598 | $81,983.72 |