
SN74HCU04PWR | |
|---|---|
DigiKey Part Number | 296-9821-2-ND - Tape & Reel (TR) 296-9821-1-ND - Cut Tape (CT) 296-9821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCU04PW | Texas Instruments | 8 | 296-SN74HCU04PW-ND | $9.13000 | Parametric Equivalent |
| SN74HCU04PWR | Texas Instruments | 1,550 | 296-9821-1-ND | $4.60000 | Parametric Equivalent |
| SN74HCU04PWT | Texas Instruments | 2,984 | 296-SN74HCU04PWTCT-ND | $9.13000 | Parametric Equivalent |
| 74HCU04T14-13 | Diodes Incorporated | 1,633 | 31-74HCU04T14-13CT-ND | $1.89000 | Direct |
| MM74HCU04MTCX | onsemi | 1,968 | MM74HCU04MTCXCT-ND | $2.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.91040 | $72.76 |
| 100 | $2.53470 | $253.47 |
| 250 | $2.35564 | $588.91 |
| 500 | $2.24760 | $1,123.80 |
| 1,000 | $2.18873 | $2,188.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08543 | $4,170.86 |
| 4,000 | $2.02518 | $8,100.72 |
| 6,000 | $1.99503 | $11,970.18 |
| 10,000 | $1.96160 | $19,616.00 |
| 14,000 | $1.94207 | $27,188.98 |
| 20,000 | $1.92329 | $38,465.80 |



