
SN74HCU04DT | |
|---|---|
DigiKey Part Number | 296-SN74HCU04DTTR-ND - Tape & Reel (TR) 296-SN74HCU04DTCT-ND - Cut Tape (CT) 296-SN74HCU04DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04DT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCU04DR | Texas Instruments | 12,149 | 296-14872-1-ND | $4.60000 | Similar |
| SN74HCU04D | Texas Instruments | 6,531 | 296-9819-5-ND | $9.13000 | Parametric Equivalent |
| SN74HCU04DT | Texas Instruments | 663 | 296-SN74HCU04DTCT-ND | $9.13000 | Parametric Equivalent |
| MM74HCU04M | onsemi | 7 | MM74HCU04M-ND | $4.19000 | Direct |
| MM74HCU04MX | onsemi | 2,540 | MM74HCU04MXCT-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.57700 | $65.77 |
| 25 | $5.94240 | $148.56 |
| 100 | $5.24450 | $524.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.91252 | $1,228.13 |

