SN74HCT74D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,736
Unit Price: $4.36000
Datasheet

Direct


onsemi
In Stock: 3,097
Unit Price: $2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,215
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,100
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 4,198
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 18,373
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 2,396
Unit Price: $2.71000
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74D

DigiKey Part Number
296-1211-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT74D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
46 MHz
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43,640 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

43,640In Stock
Ships from Rochester Electronics, LLC