
74HCT74D,653 | |
---|---|
DigiKey Part Number | 1727-2859-2-ND - Tape & Reel (TR) 1727-2859-1-ND - Cut Tape (CT) 1727-2859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74D,653 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT74D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 59 MHz | |
Max Propagation Delay @ V, Max CL | 44ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.33800 | $13.38 |
25 | $1.18240 | $29.56 |
100 | $1.01000 | $101.00 |
250 | $0.92884 | $232.21 |
500 | $0.87956 | $439.78 |
1,000 | $0.83916 | $839.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.78238 | $1,955.95 |
5,000 | $0.75700 | $3,785.00 |
7,500 | $0.74430 | $5,582.25 |
12,500 | $0.73023 | $9,127.88 |
17,500 | $0.72200 | $12,635.00 |
25,000 | $0.71409 | $17,852.25 |
62,500 | $0.69706 | $43,566.25 |