Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HCT541DWE4 | |
|---|---|
DigiKey Part Number | SN74HCT541DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT541DWE4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541DWE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541DWR | Texas Instruments | 10,564 | 296-14870-1-ND | $5.76000 | Direct |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | $5.10000 | Similar |
| 74HCT541D,653 | Nexperia USA Inc. | 2,003 | 1727-6357-1-ND | $3.86000 | Similar |
| 74HCT541D-Q100J | Nexperia USA Inc. | 29 | 1727-8011-1-ND | $4.44000 | Similar |
| MC74HCT541ADWG | onsemi | 520 | MC74HCT541ADWGOS-ND | $6.74000 | Similar |





