16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT139DR

DigiKey Part Number
296-31833-2-ND - Tape & Reel (TR)
296-31833-1-ND - Cut Tape (CT)
296-31833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT139DR
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT139DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,119
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.32900$33.29
25$2.97960$74.49
100$2.59600$259.60
250$2.41392$603.48
500$2.30364$1,151.82
1,000$2.24685$2,246.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11733$5,293.32
5,000$2.05966$10,298.30
7,500$2.03077$15,230.77
12,500$1.99877$24,984.62
17,500$1.98006$34,651.05
25,000$1.96207$49,051.75
Manufacturers Standard Package

Other Suppliers on DigiKey

25,000In Stock
Ships from Rochester Electronics, LLC