
SN74HCT125DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT125DTTR-ND - Tape & Reel (TR) 296-SN74HCT125DTCT-ND - Cut Tape (CT) 296-SN74HCT125DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT125DT |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT125DR | Texas Instruments | 15,830 | 296-1206-1-ND | $4.36000 | Parametric Equivalent |
| SN74HCT125DT | Texas Instruments | 2,321 | 296-SN74HCT125DTCT-ND | $8.14000 | Parametric Equivalent |
| 74HCT125D,653 | Nexperia USA Inc. | 2,069 | 1727-2834-1-ND | $2.22000 | Similar |
| 74HCT125S14-13 | Diodes Incorporated | 3,256 | 74HCT125S14-13DICT-ND | $2.22000 | Similar |
| MC74HCT125ADR2G | onsemi | 5,920 | MC74HCT125ADR2GOSCT-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.83700 | $58.37 |
| 25 | $5.26520 | $131.63 |
| 100 | $4.63940 | $463.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.33964 | $1,084.91 |
| 500 | $4.15926 | $2,079.63 |
| 750 | $4.06876 | $3,051.57 |
| 1,250 | $3.96862 | $4,960.77 |
| 1,750 | $3.91005 | $6,842.59 |

