Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT125S14-13

DigiKey Part Number
31-74HCT125S14-13TR-ND - Tape & Reel (TR)
31-74HCT125S14-13CT-ND - Cut Tape (CT)
31-74HCT125S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT125S14-13
Description
IC BUFF 4.5V/5.5V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT125S14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,556
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.82500$18.25
25$1.62440$40.61
100$1.39770$139.77
250$1.28980$322.45
500$1.22484$612.42
1,000$1.17132$1,171.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.11490$2,787.25
5,000$1.08088$5,404.40
7,500$1.06384$7,978.80
12,500$1.04497$13,062.12
17,500$1.03394$18,093.95
25,000$1.02333$25,583.25
Manufacturers Standard Package