SN74HCT08DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15,239
Unit Price: $3.43000
Datasheet

Direct


onsemi
In Stock: 12,594
Unit Price: $2.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,736
Unit Price: $2.61000
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: $4.65000
Datasheet

Similar


onsemi
In Stock: 2,650
Unit Price: $2.53000
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT08DE4

DigiKey Part Number
SN74HCT08DE4-ND
Manufacturer
Manufacturer Product Number
SN74HCT08DE4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT08DE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes