
SN74HCS594DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS594DRTR-ND - Tape & Reel (TR) 296-SN74HCS594DRCT-ND - Cut Tape (CT) 296-SN74HCS594DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.85900 | $38.59 |
| 25 | $3.46240 | $86.56 |
| 100 | $3.02760 | $302.76 |
| 250 | $2.81924 | $704.81 |
| 500 | $2.69362 | $1,346.81 |
| 1,000 | $2.64629 | $2,646.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.48129 | $6,203.23 |
| 5,000 | $2.41557 | $12,077.85 |
| 7,500 | $2.38265 | $17,869.88 |
| 12,500 | $2.34617 | $29,327.12 |
| 17,500 | $2.32486 | $40,685.05 |
| 25,000 | $2.30437 | $57,609.25 |

