Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS126PWR

DigiKey Part Number
296-SN74HCS126PWRTR-ND - Tape & Reel (TR)
296-SN74HCS126PWRCT-ND - Cut Tape (CT)
296-SN74HCS126PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS126PWR
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS126PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Input Type
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS125PWRTexas Instruments8,793296-SN74HCS125PWRCT-ND$0.70000Parametric Equivalent
SN74HCS125QPWRQ1Texas Instruments883296-SN74HCS125QPWRQ1CT-ND$1.00000Parametric Equivalent
SN74HCS126QPWRQ1Texas Instruments5,836296-SN74HCS126QPWRQ1CT-ND$1.00000Parametric Equivalent
In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.59800$25.98
25$2.32160$58.04
100$2.01260$201.26
250$1.86528$466.32
500$1.77666$888.33
1,000$1.71073$1,710.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.64356$3,287.12
4,000$1.59407$6,376.28
6,000$1.56929$9,415.74
10,000$1.54184$15,418.40
14,000$1.52579$21,361.06
20,000$1.51036$30,207.20
Manufacturers Standard Package