
SN74HCS126QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS126QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS126QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS126QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS126QPWRQ1 |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS126QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.61080 | $90.27 |
| 100 | $3.15870 | $315.87 |
| 250 | $2.94264 | $735.66 |
| 500 | $2.81224 | $1,406.12 |
| 1,000 | $2.76736 | $2,767.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.61686 | $5,233.72 |
| 4,000 | $2.54421 | $10,176.84 |
| 6,000 | $2.50785 | $15,047.10 |
| 10,000 | $2.46754 | $24,675.40 |
| 14,000 | $2.44398 | $34,215.72 |
| 20,000 | $2.42133 | $48,426.60 |

