
SN74HCS10PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS10PWRTR-ND - Tape & Reel (TR) 296-SN74HCS10PWRCT-ND - Cut Tape (CT) 296-SN74HCS10PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS10PWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS10PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.48000 | $24.80 |
| 25 | $2.20920 | $55.23 |
| 100 | $1.91480 | $191.48 |
| 250 | $1.77364 | $443.41 |
| 500 | $1.68880 | $844.40 |
| 1,000 | $1.62273 | $1,622.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56142 | $3,122.84 |
| 4,000 | $1.51408 | $6,056.32 |
| 6,000 | $1.49034 | $8,942.04 |
| 10,000 | $1.46406 | $14,640.60 |
| 14,000 | $1.44870 | $20,281.80 |
| 20,000 | $1.43393 | $28,678.60 |
| 50,000 | $1.40213 | $70,106.50 |

