
SN74HC645N | |
|---|---|
DigiKey Part Number | 296-8351-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC645N |
Description | IC TXRX NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC645N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 20 | $7.48550 | $149.71 |
| 40 | $7.00000 | $280.00 |
| 100 | $6.48680 | $648.68 |
| 260 | $6.07527 | $1,579.57 |
| 500 | $5.85062 | $2,925.31 |
| 1,000 | $5.65368 | $5,653.68 |
| 2,500 | $5.44564 | $13,614.10 |
| 5,000 | $5.32029 | $26,601.45 |

