
SN74HC595ADBR | |
|---|---|
DigiKey Part Number | 296-48163-2-ND - Tape & Reel (TR) 296-48163-1-ND - Cut Tape (CT) 296-48163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595ADBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
EDA/CAD Models | SN74HC595ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $9.37400 | $93.74 |
| 25 | $8.51440 | $212.86 |
| 100 | $7.56540 | $756.54 |
| 250 | $7.11356 | $1,778.39 |
| 500 | $6.99020 | $3,495.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.43196 | $12,863.92 |
| 4,000 | $6.27995 | $25,119.80 |
| 6,000 | $6.20387 | $37,223.22 |
| 10,000 | $6.11958 | $61,195.80 |

