MW174KB1203F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 180
Unit Price: $368.99000
Datasheet
MW174KB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW174KB1203F01

DigiKey Part Number
271-2621-ND
Manufacturer
Manufacturer Product Number
MW174KB1203F01
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.20" L x 2.60" W x 1.46" H (107.0mm x 66.0mm x 37.0mm)
Approval Agency
CE, cURus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 523 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

523In Stock
Ships from WEC