
SN74HC14ADBR | |
|---|---|
DigiKey Part Number | 296-SN74HC14ADBRTR-ND - Tape & Reel (TR) 296-SN74HC14ADBRCT-ND - Cut Tape (CT) 296-SN74HC14ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14ADBR |
Description | SETUP FOR IBM ORDERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.35800 | $23.58 |
| 25 | $2.10160 | $52.54 |
| 100 | $1.81770 | $181.77 |
| 250 | $1.68328 | $420.82 |
| 500 | $1.60216 | $801.08 |
| 1,000 | $1.53535 | $1,535.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.48020 | $2,960.40 |
| 4,000 | $1.43488 | $5,739.52 |
| 6,000 | $1.41220 | $8,473.20 |
| 10,000 | $1.38704 | $13,870.40 |
| 14,000 | $1.37234 | $19,212.76 |
| 20,000 | $1.35821 | $27,164.20 |
| 50,000 | $1.32777 | $66,388.50 |

