SN74HC126DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11,653
Unit Price: $3.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,027
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 4,236
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: $4.36000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC126DRG4

DigiKey Part Number
SN74HC126DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC126DRG4
Description
IC BUFFER NON-INVERT 6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC126DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes