
SN74HC126DR | |
|---|---|
DigiKey Part Number | 296-14831-2-ND - Tape & Reel (TR) 296-14831-1-ND - Cut Tape (CT) 296-14831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126DR |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.32700 | $23.27 |
| 25 | $2.06840 | $51.71 |
| 100 | $1.79060 | $179.06 |
| 250 | $1.65712 | $414.28 |
| 500 | $1.57704 | $788.52 |
| 1,000 | $1.51087 | $1,510.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.44113 | $3,602.83 |
| 5,000 | $1.39907 | $6,995.35 |
| 7,500 | $1.37801 | $10,335.07 |
| 12,500 | $1.35467 | $16,933.38 |
| 17,500 | $1.34104 | $23,468.20 |
| 25,000 | $1.32793 | $33,198.25 |
| 62,500 | $1.29968 | $81,230.00 |

