SN74HC00DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26,942
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,569
Unit Price: $8.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.01573
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.01573
Datasheet

Direct


onsemi
In Stock: 26,002
Unit Price: $2.55000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $4.28000
Datasheet

Direct


onsemi
In Stock: 5,296
Unit Price: $3.21000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 47,476
Unit Price: $2.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,839
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 782
Unit Price: $4.53000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.29000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC00DRG4

DigiKey Part Number
296-31766-2-ND - Tape & Reel (TR)
296-31766-1-ND - Cut Tape (CT)
296-31766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC00DRG4
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC00DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.80218$4,505.45
5,000$1.75159$8,757.95
7,500$1.72625$12,946.88
12,500$1.69818$21,227.25
17,500$1.68177$29,430.97
25,000$1.66600$41,650.00
Manufacturers Standard Package