MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74HC00DTG4 | |
|---|---|
DigiKey Part Number | SN74HC00DTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC00DTG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DTG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC00DT | Texas Instruments | 1,462 | 296-31767-1-ND | $8.14000 | MFR Recommended |
| MC74HC00ADR2G | onsemi | 13,767 | MC74HC00ADR2GOSCT-ND | $2.55000 | Direct |
| MM74HC00M | onsemi | 6,579 | MM74HC00M-ND | $4.28000 | Direct |
| 74HC00D,653 | Nexperia USA Inc. | 3,947 | 1727-2773-1-ND | $1.64000 | Upgrade |
| 74HC00S14-13 | Diodes Incorporated | 1,798 | 31-74HC00S14-13CT-ND | $2.22000 | Similar |







