20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74GTLP21395DWR

DigiKey Part Number
296-13195-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLP21395DWR
Description
IC XLTR MS BIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLP21395DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

22,000In Stock
Ships from Rochester Electronics, LLC