


SN74F573DW | |
---|---|
DigiKey Part Number | 296-3598-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F573DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F573DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $5.34300 | $53.43 |
25 | $4.81400 | $120.35 |
100 | $4.23370 | $423.37 |
250 | $3.95664 | $989.16 |
500 | $3.78968 | $1,894.84 |