
SN74F373NSR | |
---|---|
DigiKey Part Number | 296-29913-2-ND - Tape & Reel (TR) 296-29913-1-ND - Cut Tape (CT) 296-29913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.91638 | $9,832.76 |
4,000 | $4.79434 | $19,177.36 |
6,000 | $4.73325 | $28,399.50 |
10,000 | $4.66554 | $46,655.40 |
14,000 | $4.62597 | $64,763.58 |