SN74F373NSR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1,388.00000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F373NSR

DigiKey Part Number
296-29913-2-ND - Tape & Reel (TR)
296-29913-1-ND - Cut Tape (CT)
296-29913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F373NSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F373NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
8.6ns
Current - Output High, Low
3mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.91638$9,832.76
4,000$4.79434$19,177.36
6,000$4.73325$28,399.50
10,000$4.66554$46,655.40
14,000$4.62597$64,763.58
Manufacturers Standard Package