
SN74F244DBR | |
---|---|
DigiKey Part Number | 296-3570-2-ND - Tape & Reel (TR) 296-3570-1-ND - Cut Tape (CT) 296-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F244DBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $8.52800 | $85.28 |
25 | $7.73160 | $193.29 |
100 | $6.85730 | $685.73 |
250 | $6.44072 | $1,610.18 |
500 | $6.29748 | $3,148.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.81241 | $11,624.82 |
4,000 | $5.67234 | $22,689.36 |
6,000 | $5.60221 | $33,613.26 |
10,000 | $5.52450 | $55,245.00 |
14,000 | $5.47910 | $76,707.40 |