
SN74F240NSR | |
---|---|
DigiKey Part Number | 296-29975-2-ND - Tape & Reel (TR) 296-29975-1-ND - Cut Tape (CT) 296-29975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F240NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F240NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.60944 | $9,218.88 |
4,000 | $4.49383 | $17,975.32 |
6,000 | $4.43593 | $26,615.58 |
10,000 | $4.37179 | $43,717.90 |
14,000 | $4.33430 | $60,680.20 |