16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F153DR

DigiKey Part Number
296-14807-2-ND - Tape & Reel (TR)
296-14807-1-ND - Cut Tape (CT)
296-14807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F153DR
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F153DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.34500$33.45
25$2.99600$74.90
100$2.60990$260.99
250$2.42668$606.67
500$2.31588$1,157.94
1,000$2.25933$2,259.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12875$5,321.88
5,000$2.07081$10,354.05
7,500$2.04179$15,313.43
12,500$2.00964$25,120.50
17,500$1.99086$34,840.05
25,000$1.97278$49,319.50
Manufacturers Standard Package

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC