
SN74F11NSR | |
---|---|
DigiKey Part Number | 296-30013-2-ND - Tape & Reel (TR) 296-30013-1-ND - Cut Tape (CT) 296-30013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F11NSR |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F11NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.46700 | $44.67 |
25 | $4.01360 | $100.34 |
100 | $3.51680 | $351.68 |
250 | $3.28044 | $820.11 |
500 | $3.13776 | $1,568.88 |
1,000 | $3.10302 | $3,103.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.92365 | $5,847.30 |
4,000 | $2.84407 | $11,376.28 |
6,000 | $2.80422 | $16,825.32 |
10,000 | $2.76009 | $27,600.90 |
14,000 | $2.73427 | $38,279.78 |
20,000 | $2.70946 | $54,189.20 |