SN74F00NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 383
Unit Price: $6.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.14611
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.10859
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F00NG4

DigiKey Part Number
SN74F00NG4-ND
Manufacturer
Manufacturer Product Number
SN74F00NG4
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F00NG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,450$2.10859$3,057.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.