
SN74CBTLVR16292VR | |
|---|---|
DigiKey Part Number | 296-9156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLVR16292VR |
Description | IC MUX/DEMUX 12 X 1:2 56-TVSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLVR16292VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.98968 | $19,979.36 |
| 4,000 | $9.77170 | $39,086.80 |
| 6,000 | $9.66257 | $57,975.42 |

