
SN74CBTD3384DWR | |
|---|---|
DigiKey Part Number | 296-6482-2-ND - Tape & Reel (TR) 296-6482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384DWR |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.96900 | $49.69 |
| 25 | $4.47720 | $111.93 |
| 100 | $3.93240 | $393.24 |
| 250 | $3.67232 | $918.08 |
| 500 | $3.51550 | $1,757.75 |
| 1,000 | $3.38659 | $3,386.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.23012 | $6,460.24 |
| 6,000 | $3.06860 | $18,411.60 |
| 10,000 | $2.95325 | $29,532.50 |

