
SN74CBTD3384DW | |
|---|---|
DigiKey Part Number | 296-6482-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384DW |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $5.69500 | $56.95 |
| 25 | $5.14000 | $128.50 |
| 100 | $4.52470 | $452.47 |
| 250 | $4.23196 | $1,057.99 |
| 500 | $4.05560 | $2,027.80 |

